Amphenol NEXUS Technologies Jack Connector Male Telephone Plug

Subtotal (1 unit)*

$86.65

(exc. GST)

$95.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.65

*price indicative

RS Stock No.:
232-243
Mfr. Part No.:
TP-105
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Product Type

Jack Connector

Sub Type

Telephone Plug

Connector Gender

Male

Orientation

Straight

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies telephone plug is designed for ruggedized commercial and military applications. It features 5 conductors with an overall diameter of 0.625 and a length of 2.188. The contact diameter is 0.281 with a contact length of 0.901. The contact resistance is less than or equal to 0.02 ohms, and the insulation resistance is at least 1000 mega ohms. The dielectric withstand voltage is at least 500 V RMS. The plug requires a maximum insertion force of 13 lb., with a withdrawal force ranging from 6 to 10 lb.

Shell Material Plastic

Contact Material Monel

Solder Contact Terminals Pre tinned over Nickel Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy