Amphenol NEXUS Technologies Jack Connector Flange Female Telephone Plug

Subtotal (1 unit)*

$27.84

(exc. GST)

$30.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.84

*price indicative

RS Stock No.:
232-245
Mfr. Part No.:
TJ-120
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Product Type

Jack Connector

Mount Type

Flange

Sub Type

Telephone Plug

Orientation

Straight

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies flanged rear-mounted jack is designed for ruggedized commercial and military applications. It features 4 conductors with an overall width of 0.625, height of 1.188, and length of 1.125. The contact diameter is 0.285 with a contact length of 0.188. The solder contact terminals are pre-tinned over nickel plating for improved reliability. The contact resistance is less than or equal to 0.02 ohms, and the insulation resistance is at least 1000 mega ohms. The dielectric withstand voltage is at least 500 V RMS. The jack requires a maximum insertion force of 13 lb., with a withdrawal force ranging from 6 to 10 lb.

Shell Material Plastic

Contact Material Nickel Plated Beryllium Copper

Body Material Phenolic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy