Amphenol NEXUS Technologies Jack Connector Female Telephone Plug
- RS Stock No.:
- 232-246
- Mfr. Part No.:
- TJ-101
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
$85.63
(exc. GST)
$94.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 08 December 2026
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.63 |
*price indicative
- RS Stock No.:
- 232-246
- Mfr. Part No.:
- TJ-101
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Product Type | Jack Connector | |
| Sub Type | Telephone Plug | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Product Type Jack Connector | ||
Sub Type Telephone Plug | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies Telephone In-Line Jack has 4 conductors and is designed for ruggedized commercial or military applications. It has an overall width of .625 inch, an overall height of .625 inch, and an overall length of 2.234 inch. The contact diameter is .285 inch, and the shell material is plastic. The contact resistance is less than or equal to .02 ohms, while the insulation resistance is greater than or equal to 1,000 mega ohms. The dielectric withstanding voltage (RMS) is greater than or equal to 500 V. The maximum insertion force is 13 lb., and the withdrawal force ranges from 6 to 10 lb.
Contact Material Nickel Plated Beryllium Copper
Body Material Plastic
Solder Contact Terminals Pre-tinned over Nickel Plating
Related links
- Amphenol NEXUS Technologies Jack Flange Female Telephone Plug
- Amphenol NEXUS Technologies Jack Female Telephone Jack
- Amphenol NEXUS Technologies Jack Male Telephone Plug
- Amphenol NEXUS Technologies Jack Female Microphone Jack
- Amphenol NEXUS Technologies Jack Panel Mount Female Airborne Jack
- Amphenol NEXUS Technologies Jack Male Microphone Plug
- Amphenol NEXUS Technologies Jack 1/4 in Panel Mount Female Phone Plug
- Amphenol NEXUS Technologies Jack Panel Mount Female Stereo Jack
