Amphenol NEXUS Technologies Jack Connector Male Telephone Plug

Subtotal (1 unit)*

$30.69

(exc. GST)

$33.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.69

*price indicative

RS Stock No.:
232-240
Mfr. Part No.:
TP-120-5
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Product Type

Jack Connector

Sub Type

Telephone Plug

Orientation

Straight

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies threaded telephone plug is designed for ruggedized commercial and military applications. It features 4 conductors with an overall diameter of 0.406 and a length of 1.464. The contact diameter is 0.281 with a contact length of 0.761. The shell material is plastic, and the contact resistance is less than or equal to 0.02 ohms. It provides an insulation resistance of at least 1000 mega ohms and a dielectric withstand voltage of at least 500 V RMS. The insertion force is capped at 13 lb., and the withdrawal force ranges from 6 to 10 lb.

Contact Material Nickel Plated Brass

Thread 3/8-24

Solder Contact Terminals Pre tinned over Nickel Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy