Amphenol NEXUS Technologies Jack Connector Female Microphone Jack
- RS Stock No.:
- 232-258
- Mfr. Part No.:
- MJ-101(U-172/U)
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
$15.46
(exc. GST)
$17.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.46 |
*price indicative
- RS Stock No.:
- 232-258
- Mfr. Part No.:
- MJ-101(U-172/U)
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Product Type | Jack Connector | |
| Sub Type | Microphone Jack | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Product Type Jack Connector | ||
Sub Type Microphone Jack | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies Microphone Jack has an insertion force of 6 lbs. maximum and a withdrawal force ranging from 3 lbs. minimum to 6 lbs. maximum.
Test Plug TP291
- RS Stock No. 0232259
- Mfr. Part No. MJ-102(U-179A/U)
Each
$13.57
- RS Stock No. 0232261
- Mfr. Part No. MP-101(U-173/U)
Each
$7.70
- RS Stock No. 0232253
- Mfr. Part No. TJT-102
Each
$42.63
- RS Stock No. 0232252
- Mfr. Part No. TJS-102
Each
$134.50
Related links
- Amphenol NEXUS Technologies Jack Female Microphone Jack
- Amphenol NEXUS Technologies Jack Female Telephone Plug
- Amphenol NEXUS Technologies Jack Male Microphone Plug
- Amphenol NEXUS Technologies Jack Female Telephone Jack
- Amphenol NEXUS Technologies Jack Male Telephone Plug
- Amphenol NEXUS Technologies Jack Panel Mount Female Airborne Jack
- Amphenol NEXUS Technologies Jack Panel Mount Female Stereo Jack
- Amphenol NEXUS Technologies Jack 1/4 in Panel Mount Female Phone Plug












