Clipsal Electrical 2-Pole DIN Rail Isolator Switch -, IP20, 100A, 9.4 W
- RS Stock No.:
- 282-2960
- Mfr. Part No.:
- MX9MS2100
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$63.22
(exc. GST)
$69.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.22 |
*price indicative
- RS Stock No.:
- 282-2960
- Mfr. Part No.:
- MX9MS2100
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | White | |
| Terminal Type | Tunnel | |
| Switching Current | 100A | |
| Series | MAX9 | |
| Switching Power | 9.4W | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 36mm | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour White | ||
Terminal Type Tunnel | ||
Switching Current 100A | ||
Series MAX9 | ||
Switching Power 9.4W | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Width 36mm | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Length 85mm | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Switch disconnector is used for control application. This product is also used for disconnection of on load electrical circuits already protected against overload and short circuits. It has a position contact indication suitable for industrial isolation according to IEC 60947 3 standard. It is a 2P switch disconnector with 100A In rated current.
Mercury free
RCM quality labels
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Related links
- Clipsal Electrical 1-Pole DIN Rail Isolator Switch - 100A, 4.7 W
- Clipsal Electrical 3-Pole DIN Rail Isolator Switch - 100A, 14.1 W
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Europa 2-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Europa 4-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A, 55 kW
