Schneider Electric 3P+N-Pole DIN Rail Isolator Switch -, IP20, 100A
- RS Stock No.:
- 776-3950
- Mfr. Part No.:
- A9S70790
- Brand:
- Schneider Electric
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $109.29
View bulk pricing optionsSubtotal (1 unit)*
$910.46
(exc. GST)
$1,001.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $910.46 | - |
| 3 - 4 | $874.03 | $109.29 |
| 5 + | $837.64 | $364.10 |
*price indicative
- RS Stock No.:
- 776-3950
- Mfr. Part No.:
- A9S70790
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3P+N | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 100A | |
| Series | ISW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -35°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 74mm | |
| Standards/Approvals | EN, IEC, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Length | 85mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3P+N | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 100A | ||
Series ISW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -35°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 74mm | ||
Standards/Approvals EN, IEC, RoHS, REACH | ||
Hazardous Area Certification No | ||
Length 85mm | ||
Width 72mm | ||
- COO (Country of Origin):
- ES
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A, 55 kW
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Clipsal Electrical 3-Pole DIN Rail Isolator Switch - 100A, 14.1 W
