Schneider Electric 2-Pole DIN Rail Isolator Switch -, IP20, 100A
- RS Stock No.:
- 790-7453
- Mfr. Part No.:
- A9S65291
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$131.44
(exc. GST)
$144.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $131.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7453
- Mfr. Part No.:
- A9S65291
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | No | |
| Switching Current | 100A | |
| Series | iSW | |
| Terminal Type | Tunnel | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 60°C | |
| Width | 82mm | |
| Hazardous Area Certification | No | |
| Length | 36mm | |
| Depth | 70mm | |
| Standards/Approvals | RoHS, EU | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available No | ||
Switching Current 100A | ||
Series iSW | ||
Terminal Type Tunnel | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 60°C | ||
Width 82mm | ||
Hazardous Area Certification No | ||
Length 36mm | ||
Depth 70mm | ||
Standards/Approvals RoHS, EU | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric Isolator Switch, 2 Poles, 100A Maximum Current - Acti9 Series - A9S65291
Applications
Can I use this isolator switch in very hot environments?
Related links
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 40A
- Europa 2-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Clipsal Electrical 2-Pole DIN Rail Isolator Switch - 100A, 9.4 W
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
