RS Better World

Schneider Electric 2-Pole DIN Rail Isolator Switch -, IP20, 40A

Subtotal (1 unit)*

$78.50

(exc. GST)

$86.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 23 November 2026
  • Plus 55 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
790-7440
Mfr. Part No.:
A9S65240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

2

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

1

Handle Colour

Grey

Series

iSW

Switching Current

40A

Terminal Type

Tunnel

Auxiliary Contacts Available

No

Switching DC Voltage

48V dc

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

60°C

Width

85mm

Standards/Approvals

EU, RoHS

Length

36mm

Depth

73mm

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Schneider Electric Isolator Switch, 415V AC Operational Voltage, 82 (H) x 36 (W) x 75.5mm (D) - Acti9 iSW Series - A9S65240


When it comes to keeping things safe, this Schneider Electric isolator switch is your trusty sidekick. Just flick the lever to sever the connection between two circuits and the power source, preparing your equipment for maintenance and repairs. A highly visible on/off indicator ensures you know the unit's status at a glance. This switch-disconnector protects people and machinery through unexpected surges thanks to its rated impulse withstand voltage of 6kV. An IP20 rating means the enclosure is touch-proof and keeps out objects larger than 12mm.

Features & Benefits


• Delivers a long service life of 20,000 mechanical and 15,000 electrical cycles

• Mounts on a DIN rail for easy installation

• Operating temperature range of -25°C to +60°C for performance in extreme settings

• 40A current rating supports demanding systems

Applications


• Production lines

• Electrical distribution systems

• Leisure centres

Is this switch environmentally friendly?


Yes, this product is free from toxic heavy metals, halogen, mercury and substances of very high concern, helping limit exposure to those potentially harmful elements.

Acti9 iSW Switch Disconnectors


iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A

VisiSafe for safe operation and maintenance work on circuit protection

Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy