Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 100A, 55 kW

Subtotal (1 unit)*

$315.76

(exc. GST)

$347.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.76

*price indicative

RS Stock No.:
197-3321
Mfr. Part No.:
VLS3P100R2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

VLS3P

Switching Current

100A

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Switching Power

55kW

Switching AC Voltage

690V ac

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

100mm

Depth

70mm

Width

80mm

Standards/Approvals

RoHS

Schneider Electric VLS3P100R2


These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This 100A disconnect switch has 3 normally open poles and mounts on DIN rail. Per UL and CSA this this disconnect switch has a 5 HP rating at 120 VAC and a 10 HP at 240 VAC single phase. Per UL and CSA this disconnect switch has a 30 HP rating at 200 to 208 VAC and 240 VAC, a 50 HP rating at 480 VAC and 600 VAC three phase. Per UL508A this this disconnect switch has up to a 50 kA at 600 V short circuit current rating (SCCR) with a 100A Type J fuse maximum. Per IEC requirements, this disconnect switch has a 55 kW rating at 400 V, a 45 kW rating at 500 V and a 45 kW rating at 690V three phase. The screw clamp terminals will accept 10 mm solid or 16 mm stranded wire. The clamps will also accept from 12 AWG to 1 AWG wire. This disconnect switch is 3.94 inches tall, 2.75 inches wide and 2.95 inches deep. The switch weighs 0.80 lbs. There are many handles and accessories available this TeSys VLS disconnect switch. This TeSys VLS disconnect switch is UL Listed per UL98, CSA certified per CSA 22.2 and meets IEC 60947-3 requirements.

Schneider Industry VLS3P is a TeSys range 3 poles body switch disconnector of 100A with DIN rail mount.

Network type AC

Network frequency 50/60 Hz

IP degree of protection IP20 IEC 60529

Mechanical durability 100000 cycles

Electrical durability 100000 cycles AC-21A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy