Eaton 3-Pole Flush, Flush Isolator Switch -, IP65, 40A, 22 kW
- RS Stock No.:
- 273-6473
- Mfr. Part No.:
- 199902 P1-40/E-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$180.08
(exc. GST)
$198.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.08 |
*price indicative
- RS Stock No.:
- 273-6473
- Mfr. Part No.:
- 199902 P1-40/E-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush, Flush | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Series | P1 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 40A | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Width | 49mm | |
| Length | 95mm | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush, Flush | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Series P1 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 40A | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Width 49mm | ||
Length 95mm | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, red thumb grip and yellow front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Related links
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Fixed IP65 22 kW
