Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4783
- Mfr. Part No.:
- 002388 P1-25/E-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$78.30
(exc. GST)
$86.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.30 |
*price indicative
- RS Stock No.:
- 266-4783
- Mfr. Part No.:
- 002388 P1-25/E-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Orange | |
| Terminal Type | Screw | |
| Series | 2388 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 49mm | |
| Depth | 94mm | |
| Standards/Approvals | IEC/EN 60947, CSA, CSA-C22.2 No. 94, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Orange | ||
Terminal Type Screw | ||
Series 2388 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 49mm | ||
Depth 94mm | ||
Standards/Approvals IEC/EN 60947, CSA, CSA-C22.2 No. 94, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Length 94mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP30
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
