Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 40A, 22 kW
- RS Stock No.:
- 273-6499
- Mfr. Part No.:
- 199928 P1-40/I2H-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$244.06
(exc. GST)
$268.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.06 |
*price indicative
- RS Stock No.:
- 273-6499
- Mfr. Part No.:
- 199928 P1-40/I2H-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Switching Current | 40A | |
| Series | P1 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 107mm | |
| Depth | 107mm | |
| Width | 100mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Switching Current 40A | ||
Series P1 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 107mm | ||
Depth 107mm | ||
Width 100mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, red thumb grip and yellow front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Fixed IP65 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 15 kW
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
