Eaton 3-Pole Fixed, Built-In Isolator Switch -, IP65, 40A, 22 kW

Subtotal (1 unit)*

$170.31

(exc. GST)

$187.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$170.31

*price indicative

RS Stock No.:
273-6460
Mfr. Part No.:
199888 P1-40/XM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Fixed, Built-In

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switching Current

40A

Terminal Type

Screw

Series

P1

Switching Power

22kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

49mm

Hazardous Area Certification

No

Depth

75mm

Length

75mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60068-2-78, IEC 60068-2-30

COO (Country of Origin):
GB
The Eaton On Off switch fitted with black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing with 90 degree switching angle.

Version as main switch

UKCE and CE compliances

Class III overvoltage category

Version as maintenance or service switch

IEC EN 60947 3 and IEC EN 60204 certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy