Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4873
- Mfr. Part No.:
- 076845 P1-25/E/N
- Brand:
- Eaton
Subtotal (1 unit)*
$110.38
(exc. GST)
$121.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.38 |
*price indicative
- RS Stock No.:
- 266-4873
- Mfr. Part No.:
- 076845 P1-25/E/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 7684 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 94mm | |
| Standards/Approvals | IEC/EN 60947-3, CSA Class No.: 3211-05, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60204, UL, UL 60947-4-1, VDE 0660 | |
| Length | 94mm | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 7684 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 94mm | ||
Standards/Approvals IEC/EN 60947-3, CSA Class No.: 3211-05, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60204, UL, UL 60947-4-1, VDE 0660 | ||
Length 94mm | ||
Width 64mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
- RS Stock No. 2664799
- Mfr. Part No. 031756 P3-100/EA/SVB-SW/HI11
Each
$437.31
- RS Stock No. 2664875
- Mfr. Part No. 079216 P3-100/EA/SVB-SW/N/HI11
Each
$490.34
- RS Stock No. 2664660
- Mfr. Part No. 172870 P1-32/M4/SVB-SW/HI11
Each
$227.16
- RS Stock No. 2664860
- Mfr. Part No. 069574 P3-100/E/HI11
Each
$370.12
Related links
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush IP65
- Eaton 3-Pole Flush Isolator Switch - 640A, 30 kW












