Eaton 5-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW

Subtotal (1 unit)*

$160.78

(exc. GST)

$176.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 08 December 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.78

*price indicative

RS Stock No.:
176-9757
Mfr. Part No.:
222670 T0-3-8341/I1/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

5

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Switching Current

20A

Auxiliary Contacts Available

No

Series

T0-3

Switching AC Voltage

690V ac

Switching DC Voltage

60V dc

Padlock Compatibility

Yes

Switching Power

5.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

VDE, IEC, CSA, RoHS, UL

Length

80mm

Depth

137mm

Hazardous Area Certification

No

Width

130mm

COO (Country of Origin):
GB

Eaton Isolator Switch, Rotary Dial Actuator, With Locking Ring - T Series - 222670 T0-3-8341/I1/SVB-SW


Get your automated machinery ready for maintenance with a flick of this Eaton isolator switch. The device disconnects attached circuits from the power supply to effectively isolate the system and make it safe for inspection. As it handles current up to 20A, it's suitable for controlling heavy-duty hardware. Switching the isolator is simple, thanks to its simple rotary dial actuator. A locking ring is on hand to secure the actuator against accidental activation. A unit like this one is typically used in automotive manufacturing plants and food production systems.

Features & Benefits


• 5-pole design, so it's suitable for multi-circuit setups

• Fits into smaller enclosures, as it measures just 80 (W) x 130 (H) x 137mm (D)

• Handles 1,200 operations an hour to keep up with demanding applications

Can I use this isolator switch in wet conditions?


Yes, this device's IP65 rating shows it's fully protected against dust and low-pressure water jets, so it performs reliably in wet settings.

How do I check the switch position of this unit?


This product's rotary dial actuator comes with position labels, so it's easy to see the switch status at a glance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy