Eaton 4-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW

Subtotal (1 unit)*

$188.07

(exc. GST)

$206.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 01 December 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.07

*price indicative

RS Stock No.:
269-9712
Mfr. Part No.:
207164 T0-4-8344/I1/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Series

T0

Switching Current

20A

Auxiliary Contacts Available

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching Power

5.5kW

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Length

137mm

Width

80mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Depth

137mm

COO (Country of Origin):
GB

Eaton Isolator Switch - 207164 T0-4-8344/I1/SVB-SW


The Eaton main switch that has operating frequency 1200 operations per hour. It contains eight number of pole and it is suitable for ground mounting.

Degree of protection IP65

90 degree switching angle

  • RS Stock No. 0254896
  • Mfr. Part No. 255883 T0-4-8344/I2/SVB-NA
Each
$242.45
  • RS Stock No. 2699722
  • Mfr. Part No. 218979 T0-2-8324/I1/SVB-SW
Each
$125.05
  • RS Stock No. 1769758
  • Mfr. Part No. 207162 T0-4-15682/I1/SVB-SW
Each
$174.71
  • RS Stock No. 6292025
  • Mfr. Part No. 70020073 T0-1-102/I1H/SVB/K-CI-K1/2(RS629-2025)
1 Box of 1
$124.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy