Eaton 1-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 269-9710
- Mfr. Part No.:
- 207146 T0-1-8200/I1/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$101.63
(exc. GST)
$111.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.63 |
*price indicative
- RS Stock No.:
- 269-9710
- Mfr. Part No.:
- 207146 T0-1-8200/I1/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | T0 | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 110mm | |
| Standards/Approvals | VDE 0660 IEC/EN 60947 IEC/EN 60947-3 IEC/EN 60204 | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series T0 | ||
Switching Current 20A | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 110mm | ||
Standards/Approvals VDE 0660 IEC/EN 60947 IEC/EN 60947-3 IEC/EN 60204 | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Length 137mm | ||
- COO (Country of Origin):
- GB
Eaton T0 Series Isolator Switch, 1 Number of Poles - 207146 T0-1-8200/I1/SVB-SW
This isolator switch by Eaton is a high-quality solution designed for a wide range of applications. With a robust design and reliable performance, this switch ensures safety and efficiency in electrical systems. The surface mount feature, combined with a 20A switch rating, makes it suitable for various industrial settings.
Features & Benefits
• Enclosed design for enhanced safety and protection
• IP65 rated for durability in different environments
• Black handle for easy operation and visibility
• Single screw terminal for secure connections
• 3 phase configuration for efficient power distribution
Applications
• Ideal for use in control panels for industrial machinery
• Suitable for electrical distribution boards in commercial buildings
• Suitable for isolation purposes in power distribution systems
Can it be used for industrial automation applications?
Yes, it is designed to meet the requirements of industrial automation systems.
Will it provide reliable performance in harsh environments?
Yes, the IP65 rating ensures its durability in various conditions.
Is it suitable for surface mounting installations?
Yes, the switch is specifically designed for surface mount applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton 1-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Isolator Switch - 20A, 5.5 kW
