Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$164.59

(exc. GST)

$181.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.59

*price indicative

RS Stock No.:
266-4854
Mfr. Part No.:
062609 P1-32/E/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Series

6260

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

65mm

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60204

Length

95mm

Depth

95mm

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy