Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4601
- Mfr. Part No.:
- 172768 P1-25/M4/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$201.12
(exc. GST)
$221.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.12 |
*price indicative
- RS Stock No.:
- 266-4601
- Mfr. Part No.:
- 172768 P1-25/M4/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Series | 1727 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 72mm | |
| Hazardous Area Certification | No | |
| Depth | 340mm | |
| Length | 340mm | |
| Standards/Approvals | IEC/EN 60204, CE, CSA, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, CSA-C22.2 No. 94, CSA Class No.: 3211-05, VDE 0660, CSA File No.: 012528 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Series 1727 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 72mm | ||
Hazardous Area Certification No | ||
Depth 340mm | ||
Length 340mm | ||
Standards/Approvals IEC/EN 60204, CE, CSA, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, CSA-C22.2 No. 94, CSA Class No.: 3211-05, VDE 0660, CSA File No.: 012528 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
