Eaton 3-Pole Flush Isolator Switch -, IP65, 20A, 5.5 kW

Subtotal (1 unit)*

$138.32

(exc. GST)

$152.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 December 2026
  • Plus 11 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.32

*price indicative

RS Stock No.:
176-9741
Mfr. Part No.:
207400 T0-2-8900/EA/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Red

Terminal Type

Screw

Switching Current

20A

Auxiliary Contacts Available

Yes

Series

T0-2

Switching DC Voltage

60V dc

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching Power

5.5kW

Padlock Compatibility

Yes

Maximum Operating Temperature

-25°C

Hazardous Area Certification

No

Width

115mm

Standards/Approvals

VDE, RoHS, IEC, CSA, UL

Depth

45mm

Length

65mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 320A Switch Rating, 690V AC Voltage Rating - T0 Series - 207400 T0-2-8900/EA/SVB


Looking to disconnect your circuit in a snap? Get your hands on this isolator switch from Eaton. Its 3P+N configuration allows for a balanced load distribution across all three phases. This enables reliable and efficient operation of your equipment so your system runs like clockwork. A power rating of 5.5 kW means it's suitable for medium-power applications, while compact dimensions of 111 (D) x 74 (H) x 65mm (W) make it a cinch to slot into cramped spaces. You can find this kind of switch used in data centres and telecommunication systems.

Features & Benefits


• Flush mounting to cut the risk of accidental actuation

• Screw terminals provide a reliable connection without the need for specialist tools

• Maximum current of 20A for wide compatibility

• Red handle against a yellow base for easy identification in case of emergencies

Is this switch dust-resistant?


Yes, its IP65 rating indicates it's dust-tight and protected against low-pressure water jets.

Can I use this switch in an emergency?


Yes, it has an emergency switch-off function that's easy to use by simply turning the red handle.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy