Eaton 3-Pole Flush Isolator Switch -, IP30
- RS Stock No.:
- 266-4847
- Mfr. Part No.:
- 005743 P3-63/E-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$212.10
(exc. GST)
$233.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.10 |
*price indicative
- RS Stock No.:
- 266-4847
- Mfr. Part No.:
- 005743 P3-63/E-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP30 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Series | 5743 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 96mm | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE | |
| Length | 96mm | |
| Hazardous Area Certification | No | |
| Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP30 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Series 5743 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 96mm | ||
Standards/Approvals VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE | ||
Length 96mm | ||
Hazardous Area Certification No | ||
Width 87mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
