Eaton 3P+N-Pole Flush Isolator Switch -, IP65, 640A, 30 kW

Subtotal (1 unit)*

$378.86

(exc. GST)

$416.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$378.86

*price indicative

RS Stock No.:
103-8406
Distrelec Article No.:
303-96-408
Mfr. Part No.:
010398 P3-63/EA/SVB/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P+N

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Red

Auxiliary Contacts Available

No

Switching Current

640A

Terminal Type

Screw

Series

P3-63

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching DC Voltage

60V dc

Switching AC Voltage

230V ac

Switching Power

30kW

Maximum Operating Temperature

50°C

Length

87mm

Hazardous Area Certification

No

Standards/Approvals

UL, CSA, IEC

Width

101mm

Depth

114mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 640A Switch Rating, Emergency Stop Function - P3 Series - 010398 P3-63/EA/SVB/N


For safe circuit maintenance without a full system shutdown, turn to this isolator switch from Eaton. It lets you disconnect a specific circuit in your one-phase or three-phase setup with a simple twist of the rotary handle. That's why it's an essential component in commercial and industrial applications including transformer and power line repairs. The red handle and yellow base make it easy to spot if there's an emergency. Screw terminals are on hand to let you wire the unit in securely and achieve vibration-proof connections.

Features & Benefits


• Locking ring accepts padlocks when in the OFF position for added security

• IP65-rated for protection against dust and water jets from all directions

• Operating temperature range between -25°C and +50°C suits use in challenging conditions

• 690V voltage rating, so it's compatible with high-powered equipment

• 3 poles plus a neutral setting lets you monitor multiple circuits

Is this unit shock-resistant?


Yes, this sturdy switch withstands mechanical shocks up to 15g, so you can rely on it in heavy-duty settings.

How long will this product last?


It's durable and wear-resistant, delivering a minimum of 100,000 mechanical operations across its lifespan.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy