Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 63A, 30 kW

Subtotal (1 unit)*

$308.24

(exc. GST)

$339.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.24

*price indicative

RS Stock No.:
266-4584
Mfr. Part No.:
012572 P3-63/IVS-RT/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Distribution Board

IP Rating

IP30

Auxiliary Contacts Available

Yes

Series

12

Switching Current

63A

Terminal Type

Screw

Switching DC Voltage

24V

Switching Power

30kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Length

87mm

Depth

87mm

Standards/Approvals

VDE 0660, CSA-C22.2 No. 60947-4-1-14, CSA, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, CE

Width

114mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 63A Maximum Current, 690V Voltage - 012572 P3-63/IVS-RT/2HI11


This isolator switch is a robust and reliable electrical component designed for versatile uses within service distribution boards. It features a Compact design with dimensions of 87mm in length, 102mm in width, and 87mm in depth, tailored for easy installation in various applications. Capable of handling a maximum current of 63A and operating at a voltage rating of 690V, this high current isolator switch ensures efficient control and management of electrical circuits.

Features & Benefits


• Configured with three poles for versatile switching options
• Auxiliary contacts are available for extended functionality
• Screw Terminal design enhances secure connections
• Supports a power rating of 30kW for reliable performance

Applications


• Used with electrical service distribution boards to manage power
• Ideal for industrial environments requiring high current switching
• Suitable for automation control panels for enhanced circuit management
• Effective in mechanical systems for safe electrical isolation

What is the significance of the IP30 rating for the isolator?


The IP30 rating indicates that the switch provides protection against solid objects larger than 2.5mm, making it suitable for indoor use where exposure to dust is minimal. This ensures the switch operates effectively without contaminants affecting its performance.

How does the screw Terminal type facilitate installation?


The screw Terminal type allows for straightforward wiring connections, ensuring a secure and stable connection that can easily accommodate various cable types. This design simplifies installation for users, promoting reliability in electrical circuits.

What are the normal state configurations available for this switch?


This switch features a configuration of 2NC (normally closed) and 2NO (normally open) contacts, providing flexibility in circuit control. This allows users to tailor the isolator functionality based on specific circuit requirements.

Can this isolator switch operate in extreme temperatures?


Yes, it can function within a temperature range of -25°C to +50°C, making it suitable for a range of environments, including those with fluctuating temperatures. This resilience enhances its usability across different industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy