Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 25A, 13 kW

Subtotal (1 unit)*

$93.50

(exc. GST)

$102.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.50

*price indicative

RS Stock No.:
266-4589
Mfr. Part No.:
013140 P1-25/IVS-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Distribution Board

IP Rating

IP30

Series

13

Auxiliary Contacts Available

Yes

Switching Current

25A

Terminal Type

Screw

Switching AC Voltage

690V

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V

Switching Power

13kW

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA File No.: 012528, CSA Class No.: 3211-05

Width

91mm

Depth

91mm

Length

91mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 690V Voltage Rating - 013140 P1-25/IVS-RT


This isolator switch is designed to provide reliable disconnection of electrical circuits, ensuring safe operations in various environments. With a Compact size of 91mm in length, 54mm in width, and 91mm in depth, this 3-pole isolator switch accommodates a maximum current of 25A and a power rating of 11kW. It is suitable for mounting on a service distribution board and operates effectively within a voltage range of 690V.

Features & Benefits


• 3-pole configuration optimises electrical circuit management
• Screw Terminal type allows for secure connections
• Wide operating temperature range supports diverse environments
• Designed for easy integration into service distribution boards

Applications


• Utilised in industrial setups for circuit isolation
• Used in service distribution boards for electrical safety
• Ideal for systems requiring 690V operations
• Essential component in high current

What is the significance of the 3-pole configuration in this model?


The 3-pole configuration enables simultaneous control of three phases, which improves the reliability and efficiency of multi-phase electrical systems, essential in industrial settings.

In what temperature environments can it be reliably operated?


This device operates effectively from -25°C to +50°C, making it suitable for a wide range of conditions, from colder climates to warmer industrial settings.

What are the advantages of its IP30 rating?


The IP30 rating indicates protection against solid objects, reducing the risk of dust ingress and ensuring consistent performance in clean work environments.

What makes this isolator switch suitable for service distribution boards?


Its Compact dimensions and 25A capacity make it an excellent fit for service distribution boards, allowing for reliable isolation of electrical circuits within confined spaces.

Can this isolator switch be used for high current applications?


Yes, it is specifically designed as a high current isolator switch, handling up to 25A, making it Ideal for various demanding electrical tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy