Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$265.18

(exc. GST)

$291.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.18

*price indicative

RS Stock No.:
266-4863
Mfr. Part No.:
007136 P3-63/E-RT/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Handle Colour

Red

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

7136

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Length

96mm

Depth

96mm

Hazardous Area Certification

No

Width

90mm

COO (Country of Origin):
GB
The Eaton on-off switch with red thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy