Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 55 kW
- RS Stock No.:
- 254-425
- Mfr. Part No.:
- 255907 P3-100/I5/SVB/HI11-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$779.39
(exc. GST)
$857.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $779.39 |
*price indicative
- RS Stock No.:
- 254-425
- Mfr. Part No.:
- 255907 P3-100/I5/SVB/HI11-NA
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 100A | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 55kW | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 40°C | |
| Depth | 169mm | |
| Standards/Approvals | UL/CSA VDE 0660 IEC/EN 60947 CSA 012528 CSA UL IEC/EN 60947-3 CE UL 60947-4-1 UL NLRV UL E36332 CSA Class No.:3211-05 CSA-C22.2 No. 94 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Yellow, Red | ||
Switching Current 100A | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 55kW | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 40°C | ||
Depth 169mm | ||
Standards/Approvals UL/CSA VDE 0660 IEC/EN 60947 CSA 012528 CSA UL IEC/EN 60947-3 CE UL 60947-4-1 UL NLRV UL E36332 CSA Class No.:3211-05 CSA-C22.2 No. 94 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Length 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton P3 100A, Screw
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
