Eaton 3-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$326.12

(exc. GST)

$358.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.12

*price indicative

RS Stock No.:
266-4739
Mfr. Part No.:
207356 P3-63/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Black

Series

30 kW

Auxiliary Contacts Available

No

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

124mm

Depth

240mm

Width

160mm

Standards/Approvals

VDE 0660, IEC/EN 60947, UL, CSA, IEC/EN 60204

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, 3 Number of Poles - 207356 P3-63/I4


This isolator switch by Eaton is a high-quality surface mount switch with an IP65 rating, ensuring maximum protection. It boasts a high current of 63A and a power rating of 30kW, making it a reliable choice for a range of applications.

Features & Benefits


• Surface mount design for easy installation and accessibility

• IP65 rating for protection against dust and water ingress

• Three poles for enhanced functionality and versatility

• 63A maximum current for efficient power handling

• 30kW power rating for reliable performance

Applications


• Ideal for use in industrial automation settings

• Suitable for electrical and mechanical industries requiring high current operation

Can it be used in wet environments?


It is IP65 rated, ensuring protection against dust and water ingress.

Will it support high power applications?


Yes, with a power rating of 30kW, it is suitable for a wide range of applications.

Is it easy to install?


The surface mount design allows for easy installation in various settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy