Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- RS Stock No.:
- 266-4733
- Mfr. Part No.:
- 207346 P3-63/I4/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$414.60
(exc. GST)
$456.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.60 |
*price indicative
- RS Stock No.:
- 266-4733
- Mfr. Part No.:
- 207346 P3-63/I4/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 30 kW | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 160mm | |
| Depth | 240mm | |
| Length | 139mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, CSA Class No.: 3211-05, CE, IEC/EN 60204, VDE 0660, UL 60947-4-1, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 30 kW | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 160mm | ||
Depth 240mm | ||
Length 139mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, CSA Class No.: 3211-05, CE, IEC/EN 60204, VDE 0660, UL 60947-4-1, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, UL | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3 pole + N Number of Poles - 207346 P3-63/I4/SVB-SW/N
This Eaton isolator switch is a reliable industrial isolator switch with a power rating of 30kW. It is designed for high current applications, featuring surface mounting and 3 pole + N configuration with an IP65 rating for superior protection.
Features & Benefits
• Surface mount design for easy installation and accessibility
• 3 pole + N configuration for versatile usage
• IP65 rating ensures protection against dust and water ingress
• Maximum current of 63A for high-power applications
Applications
• Suitable for use in HVAC systems
• Ideal for industrial automation and control applications
Can it handle high power applications?
It is designed to support a power rating of 30kW, making it ideal for high current industrial applications.
Will it provide protection against environmental elements?
With an IP65 rating, it offers protection against dust and water ingress, ensuring reliable operation in various conditions.
Is it easy to install?
The surface mount design of this isolator switch makes installation convenient and straightforward.
Can it be used in mechanical industries?
Yes, it is suitable for industrial automation and control applications, including use in mechanical industries.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 4.5 W
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
