Eaton 3-Pole Surface Isolator Switch -, IP65, 190A, 13 kW
- RS Stock No.:
- 330-7843
- Mfr. Part No.:
- 207299 P1-25/I2
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.04
(exc. GST)
$143.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $130.04 |
| 6 + | $127.39 |
*price indicative
- RS Stock No.:
- 330-7843
- Mfr. Part No.:
- 207299 P1-25/I2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 190A | |
| Series | P1-25 | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 120V dc | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC, CSA | |
| Depth | 107mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 190A | ||
Series P1-25 | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 120V dc | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC, CSA | ||
Depth 107mm | ||
Length 180mm | ||
- COO (Country of Origin):
- GB
Enclosed Switches
Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
