Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4715
- Mfr. Part No.:
- 207313 P1-25/I2-SI/N-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$232.36
(exc. GST)
$255.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.36 |
*price indicative
- RS Stock No.:
- 266-4715
- Mfr. Part No.:
- 207313 P1-25/I2-SI/N-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 pole + N | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | 2073 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 125mm | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 pole + N | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series 2073 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 125mm | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Depth 125mm | ||
- COO (Country of Origin):
- GB
The Eaton safety switch with black rotary handle and locking ring auxiliary contact fitted by user works by monitoring and detecting the current in the event of an electrical leak, a short circuit, an overload, or equipment failure. It will instantaneously within milliseconds will shut off power to the system in trouble.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
