Kraus & Naimer 3-Pole Surface Isolator Switch -, IP65, 20A

Subtotal (1 unit)*

$95.64

(exc. GST)

$105.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.64

*price indicative

RS Stock No.:
342-2295
Mfr. Part No.:
KG10B.T203/GBA253.VE
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

20A

Series

KG10

Auxiliary Contacts Available

No

Terminal Type

Wire

Padlock Compatibility

No

Minimum Operating Temperature

55°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

232.2mm

Length

48mm

Standards/Approvals

No

Width

64mm

COO (Country of Origin):
IE

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated


Padlockable (x4) in "OFF" position

Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Note

Motor rating refers to AC23A type and Motor load rating refers to AC3. Switch shaft is included.

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy