Eaton 4-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$1,384.33

(exc. GST)

$1,522.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,384.33

*price indicative

RS Stock No.:
266-4618
Mfr. Part No.:
172796 DMM-160/4/I5/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Grey

Auxiliary Contacts Available

No

Series

DMM

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

200mm

Length

280mm

Depth

200mm

Standards/Approvals

CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660

COO (Country of Origin):
GB

Eaton Isolator Switch, 4 Number of Poles - 172796 DMM-160/4/I5/P-G


This high-quality Eaton isolator switch is designed to deliver reliable performance in industrial settings. With a maximum current rating of 160A and a power rating of 80kW, this switch is ideal for a wide range of applications requiring a 4-pole surface-mount solution. The IP65 rating ensures protection against dust and water ingress, making it suitable for harsh environments.

Features & Benefits


• 160A maximum current capacity for high-performance applications

• Surface mount design for easy installation and accessibility

• 4-pole configuration for enhanced safety and functionality

• IP65 rating for dust and water resistance, ensuring durability in challenging conditions

• 80kW power rating for efficient operation and reliable performance

Applications


• Ideal for use in industrial automation systems

• Suitable for electrical equipment maintenance switches

• Can be used for machinery stop functions requiring high current capabilities

• Used in switch-disconnector applications requiring a 4-pole design

Can it withstand harsh environmental conditions?


Yes, it is designed with an IP65 rating to ensure protection against dust and water ingress.

Will it fit in standard surface mount installations?


Yes, its surface mount design allows for easy and convenient installation in various settings.

Is it suitable for high-current applications?


Yes, with a maximum current rating of 160A, it is reliable for high-performance industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy