Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
- RS Stock No.:
- 266-4777
- Mfr. Part No.:
- 227874 P1-32/I2H/SVB-SW/N
- Brand:
- Eaton
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$170.76
(exc. GST)
$187.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $170.76 |
- RS Stock No.:
- 266-4777
- Mfr. Part No.:
- 227874 P1-32/I2H/SVB-SW/N
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Thermally stable
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 32A |
Mounting Type | Surface Mount |
IP Rating | IP65 |
Power Rating | 15kW |
Related links
- Eaton 3 Pole Surface Mount Isolator Switch - 32A Maximum Current,...
- Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current,...
- Eaton 4 Pole Rear Panel Isolator Switch - 32A Maximum Current,...
- Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current,...
- Eaton 3P+N Pole Flush Mount Isolator Switch - 32A Maximum Current,...
- Eaton 4 Pole Flush Mount Isolator Switch - 32A Maximum Current,...
- Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current,...
- Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power...