Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW

Subtotal (1 unit)*

$222.42

(exc. GST)

$244.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.42

*price indicative

RS Stock No.:
266-4579
Mfr. Part No.:
012464 P1-25/EA/SVB/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

12

Switching Current

25A

Switching Power

13kW

Switching DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V

Maximum Operating Temperature

50°C

Depth

119mm

Width

83mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660

Hazardous Area Certification

No

Length

119mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 690V Voltage Rating - 012464 P1-25/EA/SVB/2HI11


This isolator switch is a robust solution for electrical control and isolation. Designed to accommodate a maximum current of 25A, this 3-pole isolator switch is suitable for demanding industrial applications. With dimensions of 119mm in length, 83mm in width, and 119mm in depth, it features a flush mount design and an impressive IP65 rating for dust and water resistance, ensuring reliable performance in challenging environments. Operating within a voltage range of up to 690V and a power rating of 11kW, it meets a range of operational needs.

Features & Benefits


• Designed for straightforward installation with a flush mounting type
• High IP65 rating protects against dust and water ingress
• 3-pole configuration ensures versatile electrical control
• Supports auxiliary contacts for diverse usage
• Operates effectively within a wide temperature range
• Features screw terminals for secure and easy connections

Applications


• Utilised in industrial machinery and equipment for power isolation
• Suitable for use in environments requiring dust and moisture protection
• Applied in automation systems for reliable electrical control
• Ideal for control panels and distribution boards

How does the flush mount design benefit installation in tight spaces?


The flush mount design allows for seamless integration into panels or enclosures, ensuring a clean aesthetic without protruding components. This feature is particularly advantageous in confined working areas where space optimisation is crucial.

What are the benefits of the 3-pole configuration for electrical systems?


The 3-pole configuration enables comprehensive power control, allowing three phases to be isolated simultaneously. This ensures the safety and efficiency of electrical systems, particularly in industrial applications where three-phase power is common.

Can this device operate in extreme temperature conditions?


Yes, it is designed to function within a temperature range of -25°C to +50°C, making it suitable for various environments, including those with extreme heat or cold. This versatility ensures reliability in different operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy