Eaton 3-Pole Flush Isolator Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

$376.00

(exc. GST)

$413.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.00

*price indicative

RS Stock No.:
266-4586
Mfr. Part No.:
012653 P3-63/EA/SVB-SW/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Switching Current

63A

Series

12

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching Power

30kW

Switching DC Voltage

24V

Switching AC Voltage

690V

Maximum Operating Temperature

40°C

Width

114mm

Standards/Approvals

UL File No.: E36332, CE, VDE 0660, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94

Hazardous Area Certification

No

Depth

128mm

Length

128mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 63A Maximum Current, 3 Poles - 012653 P3-63/EA/SVB-SW/2HI11


This isolator switch is an essential component in electrical distribution systems, designed for reliable performance in industrial applications. With a robust construction, it features a flush mount type and has dimensions of 128mm in length, 114mm in width, and a depth of 128mm. Capable of handling a maximum current of 63A and supporting up to 690V, this switch operates efficiently under varying environmental conditions.

Features & Benefits


• 3 pole design offering reliable circuit isolation
• Maximum current rating of 63A ensuring high-load capabilities
• Dual auxiliary contacts available for enhanced functionality
• Screw Terminal type for secure and straightforward installation

Applications


• Used for isolating circuits in industrial machinery
• Suitable for installations requiring a robust flush mount solution
• Ideal for environments with stringent ingress protection needs
• Utilised in power distribution systems with high voltage requirements

What is the significance of the IP65 rating for this switch?


An IP65 rating ensures the switch is protected against dust and low-pressure water jets, making it suitable for outdoor installation or environments where moisture exposure is a concern.

Can this switch handle varying temperature conditions?


Yes, it operates effectively within a temperature range of -25°C to +50°C, making it versatile for diverse industrial applications.

What is the purpose of the auxiliary contacts?


The auxiliary contacts enable additional functionalities, such as interlocking with other devices, enhancing operational safety and control within electrical systems.

How does the 3-pole configuration affect its application?


The 3-pole configuration allows for the isolation of three-phase electrical supplies, making it Ideal for industrial and commercial power systems that require balanced load management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy