Eaton 3-Pole Flush Isolator Switch -, IP65, 100A, 30 kW
- RS Stock No.:
- 266-4587
- Mfr. Part No.:
- 012723 P3-100/EA/SVB/2HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$481.23
(exc. GST)
$529.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | $481.23 |
*price indicative
- RS Stock No.:
- 266-4587
- Mfr. Part No.:
- 012723 P3-100/EA/SVB/2HI11
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Series | 12 | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 24V | |
| Switching Power | 30kW | |
| Switching AC Voltage | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE | |
| Width | 90mm | |
| Length | 130mm | |
| Depth | 130mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Series 12 | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 24V | ||
Switching Power 30kW | ||
Switching AC Voltage 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE | ||
Width 90mm | ||
Length 130mm | ||
Depth 130mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 100A Maximum Current, 690V Voltage Rating - 012723 P3-100/EA/SVB/2HI11
Features & Benefits
• The 3-pole design ensures effective circuit isolation
• Available auxiliary contacts facilitate additional switching requirements
• Screw Terminal type ensures secure and reliable connections
Applications
• Suitable for controlling electrical panels in industrial settings
• Effective in automation systems requiring reliable circuit interruption
• Ideal for environments with fluctuating temperature ranges
• Can be used in motor control requiring a high current
What is the significance of the IP65 rating for this switch?
How do the auxiliary contacts contribute to functionality?
Can it be installed in confined spaces without compromising safety?
What temperature extremes can this switch handle during operation?
Related links
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
