Eaton 3-Pole Flush Isolator Switch -, IP65, 32A, 13 kW

Subtotal (1 unit)*

$264.41

(exc. GST)

$290.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.41

*price indicative

RS Stock No.:
266-4581
Mfr. Part No.:
012540 P1-32/EA/SVB/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Series

12

Terminal Type

Screw

Switching Current

32A

Auxiliary Contacts Available

Yes

Switching Power

13kW

Switching DC Voltage

24V

Switching AC Voltage

690V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

120mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332

Width

65mm

Length

120mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, 32A Maximum Current, 690V Voltage - 012540 P1-32/EA/SVB/2HI11


This isolator switch is an essential component for managing electrical circuits in industrial settings. Designed for flush mounting, it boasts dimensions of 120mm in length, 65mm in width, and a depth of 120mm. The unit operates efficiently with a maximum current of 32A and is rated to handle voltages of up to 690V, ensuring robust performance for various applications. The switch features an IP65 rating at the front, making it suitable for use in environments exposed to dust and moisture.

Features & Benefits


• 3 pole design allows for effective multi-phase circuit management
• Rated at 32A to handle substantial electrical loads
• Operating temperature range between -25°C to +50°C for versatile usage
• Terminal type is screw, facilitating a secure connection for reliable operation

Applications


• Used for isolating electrical circuits in machinery
• Applied in automation systems for reliable circuit control
• Utilised on construction sites to manage power distribution
• Suitable for use in electrical panels and switchgear settings
• Can be used in industrial facilities requiring Durable electrical solutions

What is the importance of the IP65 rating for functionality?


The IP65 rating signifies robust protection against dust and water, making the switch Ideal for harsh environments where moisture or contaminants can disrupt electrical operations. This ensures longevity and reliable performance in industrial applications.

How does the temperature range affect the switch's performance?


The broad operating temperature range of -25°C to +50°C allows this switch to function efficiently in various climates without compromising performance or safety, making it versatile for outdoor as well as indoor settings.

Can auxiliary contacts enhance the functionality of this switch?


Yes, the availability of auxiliary contacts allows for additional circuit control options, enabling integration with alarms or indicators, which enhances operational flexibility and safety in electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy