Eaton 3-Pole Rear Isolator Switch -, IP65, 100A, 30 kW
- RS Stock No.:
- 805-5648
- Mfr. Part No.:
- 172819 P3-100/M4/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$1,017.48
(exc. GST)
$1,119.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,017.48 |
*price indicative
- RS Stock No.:
- 805-5648
- Mfr. Part No.:
- 172819 P3-100/M4/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | P3-100 | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Padlock Compatibility | No | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Width | 95mm | |
| Depth | 340mm | |
| Length | 340mm | |
| Standards/Approvals | UL, CSA, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series P3-100 | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Padlock Compatibility No | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Width 95mm | ||
Depth 340mm | ||
Length 340mm | ||
Standards/Approvals UL, CSA, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 100A Maximum Current, 690V AC Voltage - 172819 P3-100/M4/SVB-SW
This isolator switch is a robust and reliable solution designed for industrial applications. With a Compact size of 340mm in length, 95mm in width, and 340mm in depth, this 3P isolator switch is engineered for a maximum current rating of 100A. It operates effectively within a voltage range of up to 690V AC, making it suitable for a variety of electrical systems. The rear mount design enhances ease of installation, while the IP65 rating ensures protection against dust and water ingress.
Features & Benefits
• Designed for heavy-duty industrial usage
• Supports high current operations up to 100A
• Weatherproof IP65 rating ensures durability in harsh conditions
• Padlockable feature enhances safety during maintenance
• Supports high current operations up to 100A
• Weatherproof IP65 rating ensures durability in harsh conditions
• Padlockable feature enhances safety during maintenance
Applications
• Used for isolating circuits in machinery control panels
• Suitable for electrical distribution in manufacturing facilities
• Effective in commercial buildings for effective power management
• Utilised in any setting requiring reliable power isolation
• Suitable for electrical distribution in manufacturing facilities
• Effective in commercial buildings for effective power management
• Utilised in any setting requiring reliable power isolation
How does the temperature rating affect operational reliability?
Operating between -25°C to +50°C ensures functionality in both cold and hot conditions, making this suitable for various environments.
What mounting options are available for secure installation?
The rear mount configuration allows for seamless integration into control panels, ensuring stability and safety.
Can additional locking mechanisms enhance safety?
The design includes provisions for padlocks, providing an added layer of security during maintenance or inspection.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP30
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
