Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 266-4595
- Mfr. Part No.:
- 014822 P1-25/EA/SVB-SW/2HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$225.62
(exc. GST)
$248.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | $225.62 |
*price indicative
- RS Stock No.:
- 266-4595
- Mfr. Part No.:
- 014822 P1-25/EA/SVB-SW/2HI11
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | 14 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CE, CSA | |
| Width | 83mm | |
| Depth | 119mm | |
| Length | 119mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series 14 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CE, CSA | ||
Width 83mm | ||
Depth 119mm | ||
Length 119mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, Flush Mount Type - 014822 P1-25/EA/SVB-SW/2HI11
Features & Benefits
• 3 pole switch configuration for versatile connections
• Flush mount design for neat installation
• Available auxiliary contacts for added functionality
• Operates effectively within -25°C to +50°C temperature range
Applications
• Suitable for electrical distribution in machinery
• Used for circuit isolation in control panels
• Ideal for high current in various installations
What type of Terminal connection is used for installation?
What is the normal state configuration for this device?
Can this product function effectively in outdoor installations?
What is the maximum power rating this device can support?
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Center Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
