ABB 3-Pole DIN Rail Isolator Switch -, IP65, 250A, 13 W
- RS Stock No.:
- 235-1671
- Mfr. Part No.:
- 1SCA022315R3070
- Brand:
- ABB
Subtotal (1 unit)*
$4,616.83
(exc. GST)
$5,078.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,616.83 |
*price indicative
- RS Stock No.:
- 235-1671
- Mfr. Part No.:
- 1SCA022315R3070
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 250A | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Switching Power | 13W | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Width | 380mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Length | 770mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 250A | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Switching Power 13W | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Width 380mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Length 770mm | ||
- COO (Country of Origin):
- FI
The ABB Enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. N and PE terminals included.
Pollution degree 3
Handle colour black
Handle type pistol handle
Position of line terminals Top In - Bottom Out
Fuse size 0-1
Related links
- ABB 4-Pole DIN Rail Non-Fused Switch Disconnector - 250A, 13 W
- ABB 4-Pole DIN Rail Isolator Switch - 250A, 250 kW
- ABB 3-Pole Isolator Switch - 250A, 132 kW
- ABB 3-Pole DIN Rail Isolator Switch - 16A
- ABB 3-Pole DIN Rail Isolator Switch - 16A, 160 kW
- ABB 3-Pole Screw IP65, 250A
- ABB 3+N-Pole DIN Rail Isolator Switch - IP54 7.5 kW
- ABB 3-Pole Screw Switch Disconnector - IP65, 250A