Craig & Derricott 3-Pole Isolator Switch -, IP66, 25A
- RS Stock No.:
- 254-8876
- Mfr. Part No.:
- EDDKG403N
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$261.46
(exc. GST)
$287.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.46 |
*price indicative
- RS Stock No.:
- 254-8876
- Mfr. Part No.:
- EDDKG403N
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Light Grey | |
| Switching Current | 25A | |
| Series | EDDKG | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 440V ac | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Light Grey | ||
Switching Current 25A | ||
Series EDDKG | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 440V ac | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the Off position thus preventing the isolator being switched to the On position. It is interlocked in the ON position preventing the lid from being removed and when padlocked in the OFF position.
Die-cast aluminium enclosed isolation equipment with sealing up to IP66
3P+N format architecture
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A, 440 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW