Craig & Derricott 3-Pole Isolator Switch -, IP66, 32A, 440 kW

Subtotal (1 unit)*

$112.72

(exc. GST)

$123.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.72

*price indicative

RS Stock No.:
254-8895
Mfr. Part No.:
EDKP323CO
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP66

Electrical Phase

3

Switching Current

32A

Auxiliary Contacts Available

Yes

Series

EDKP

Switching AC Voltage

440V ac

Switching Power

440kW

Padlock Compatibility

Yes

Hazardous Area Certification

No

Standards/Approvals

IEC / BS EN 60947-3

COO (Country of Origin):
GB
The Craig & Derricott range of moulded plastic enclosed isolation equipment units have a pad lockable handle which allow for the insertion of up to three padlocks in the ’Off’ position thus preventing the isolator being switched to the ’On’ position.

Cable entries 2 x M20 knock-outs top and bottom

PC/ABS enclosure material

Available in light grey RAL 7035 finishing

Provide a safe disconnection from the supply even under fault conditions

Compliant to IEC/BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy