Craig & Derricott 3-Pole Isolator Switch -, IP66, 25A

Subtotal (1 unit)*

$186.32

(exc. GST)

$204.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.32

*price indicative

RS Stock No.:
254-8865
Mfr. Part No.:
EDDKG253CO
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP66

Electrical Phase

3

Handle Colour

Light Grey

Series

EDDKG

Terminal Type

6 mm² Flexible Cable

Auxiliary Contacts Available

Yes

Switching Current

25A

Padlock Compatibility

Yes

Switching AC Voltage

440V ac

Hazardous Area Certification

No

Standards/Approvals

IEC / BS EN 60947-3

COO (Country of Origin):
GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the ’Off’ position thus preventing the isolator being switched to the ’On’ position. This unit has the ability to add a 1N/O + 1 N/C auxiliary contact block. It is interlocked in the ON position preventing the lid from being removed and when padlocked in the OFF position.

Die-cast aluminium enclosed isolation equipment with sealing up to IP66

Cable entries 2 x M20 top, bottom and back

Compliant to IEC / BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy