Craig & Derricott 3P+2EB-Pole DIN Rail Isolator Switch -, IP66, 25A, 11 kW
- RS Stock No.:
- 136-9412
- Mfr. Part No.:
- SDSSR253EB
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$844.30
(exc. GST)
$928.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $844.30 |
*price indicative
- RS Stock No.:
- 136-9412
- Mfr. Part No.:
- SDSSR253EB
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3P+2EB | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Series | SDSSR | |
| Switching Power | 11kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 135mm | |
| Depth | 127mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3P+2EB | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Series SDSSR | ||
Switching Power 11kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 135mm | ||
Depth 127mm | ||
Width 200mm | ||
- COO (Country of Origin):
- GB
Sloped Roof Stainless Steel Switch Disconnectors
Craig & Derricott i-switch range of slopped roof stainless steel switch disconnectors specially suited for hygienic environments. The design has been created to minimise areas where dirt can accumulate and incorporates a flush rear surface and universal fixing that include IP66 sealings. The i-switch range incorporates a mechanical interlock, which when a padlock is inserted prevents the enclosure lid from being removed.
Features and Benefits
Brushed satin stainless steel;Padlockable in the 'Off' position;Safety interlock included;Two cable knockouts
- RS Stock No. 1369413
- Mfr. Part No. SDSSR253N
Each
$839.10
- RS Stock No. 1369411
- Mfr. Part No. SDSSR253
Each
$841.85
- RS Stock No. 1369415
- Mfr. Part No. SDDG253N
Each
$260.45
- RS Stock No. 8100852
- Mfr. Part No. SDDR253N
Each
$262.91
Related links
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 32A, 11 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 20A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 14 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 11 kW












