Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP66, 25A, 11 kW

Subtotal (1 unit)*

$841.85

(exc. GST)

$926.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.85

*price indicative

RS Stock No.:
136-9411
Mfr. Part No.:
SDSSR253
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP66

Electrical Phase

3

Handle Colour

Red

Switching Current

25A

Terminal Type

Screw

Series

SDSSR

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching Power

11kW

Switching AC Voltage

690V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

135mm

Hazardous Area Certification

No

Depth

127mm

Width

200mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Sloped Roof Stainless Steel Switch Disconnectors


Craig & Derricott i-switch range of slopped roof stainless steel switch disconnectors specially suited for hygienic environments. The design has been created to minimise areas where dirt can accumulate and incorporates a flush rear surface and universal fixing that include IP66 sealings. The i-switch range incorporates a mechanical interlock, which when a padlock is inserted prevents the enclosure lid from being removed.

Features and Benefits


Brushed satin stainless steel;Padlockable in the 'Off' position;Safety interlock included;Two cable knockouts

Each
$262.91
Each
$839.10
Each
$334.26
Each
$118.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy