Socomec 2-Pole Wall, DIN Rail, Quick Connect Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$4,655.00

(exc. GST)

$5,120.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,655.00

*price indicative

RS Stock No.:
252-3632
Mfr. Part No.:
93532010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

2

Mount Type

Wall, DIN Rail, Quick Connect

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Black, Red, Grey

Series

ATyS t M

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching AC Voltage

400V ac

Switching Power

23kW

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-6-1, GB/T 14048.11, IEC 60947-3

COO (Country of Origin):
TN
The Socomec 2 pole modular automatic transfer switch with positive break indication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.

Dedicated to mains and genset applications

Secured programming

Offer significant time saving during commissioning

Has all the functions of the ATyS d M together with an integrated controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy