ABB 6-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

$276.38

(exc. GST)

$304.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.38

*price indicative

RS Stock No.:
251-3361
Mfr. Part No.:
1SCA022401R5990
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black, Grey, Red

Series

1SCA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Depth

85mm

Length

90mm

Hazardous Area Certification

No

Width

130mm

Standards/Approvals

UL 60947-1, EN ISO 13850, IEC 60947-5-5, UL 60947-4-1

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 6 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

Enclosure is UV protected

Protected against low-pressure water jets (IP65)

Built for outdoor and indoor use

IP65 degree protection

The cover is interlocked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy