ABB 4-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 235-2433
- Mfr. Part No.:
- 1SCA131731R1001
- Brand:
- ABB
Subtotal (1 unit)*
$304.73
(exc. GST)
$335.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.73 |
*price indicative
- RS Stock No.:
- 235-2433
- Mfr. Part No.:
- 1SCA131731R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Series | OTDCP | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Length | 167mm | |
| Depth | 142mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Series OTDCP | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Length 167mm | ||
Depth 142mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 108mm | ||
- COO (Country of Origin):
- FI
The ABB OTDCP series is enclosed solar switch with rigid glass reinforced polycarbonate enclosure. This enclosure switch have black selector handle and 4 number of poles. The enclosure is UV protected, protected against low-pressure water jets , and hence built for outdoor and indoor use.
IP degree of protection is IP65
Enclosure material is plastic
The cover is interlocked
Related links
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw IP65, 45A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 32 kW
- ABB 4-Pole Screw Switch Disconnector - 16A
- ABB 4-Pole Screw IP65, 4 W
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package