ABB 3-Pole Switch Disconnector -, IP65

Subtotal (1 unit)*

$5,014.64

(exc. GST)

$5,516.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,014.64

*price indicative

RS Stock No.:
235-1654
Mfr. Part No.:
1SCA022281R5690
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Series

OT

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Switching AC Voltage

380V ac, 415V ac

Padlock Compatibility

Yes

Length

600mm

Depth

230mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1

Width

400mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy